You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Ties 20mm0 x 4.80mm Blue 100 Pack -
ACT200X4.8BL
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- ACT200X4.8BL
- Order Code:
- CB19377
- Product Range
- Concordia - Nylon Cable Ties
- Catalogue page:
- CPCC/1231
Product Range Selector (Concordia - Nylon Cable Ties)
See all from this product rangeProduct Overview
- Cable ties suitable for bundling cable
- Resistant to petrol, oils, greases and alkalis
- Manufactured from Nylon 6/6
- UL flammability to 94V2
- Supplied in a pack of 100
Product Information
- :
- Nylon (Polyamide)
- :
- Blue
- :
- 200mm
- :
- 4.8mm
- :
- 50mm
- :
- 50lb
- :
- Standard
- :
- Concordia - Nylon Cable Ties
Technical Docs (1)
73 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/04/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
Quantity | Price | Your Price |
---|---|---|
1+ | £1.46 (£1.75) | ( ) |
5+ | £1.36 (£1.63) | ( ) |
Pricing is unavailable. Please contact customer services.