You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CABLE TIES 300 X 4.8MM WHT 100/PK - 

ACT300X4.8N-VO

New
ACT300X4.8N-VO - CABLE TIES 300 X 4.8MM WHT 100/PK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ACT300X4.8N-VO
Order Code:
CB25609
Product Range
-

Product Information


:
300mm

:
4.8mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

200 In stock Need more?

???PF_PDP_RSP_SUP???

£3.36 ( £4.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.36 (£4.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.14 (£3.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --