You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Entry Cord End Terminals, 4mm, Grey (Pack of 25) -
ADET4.0
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- ADET4.0
- Order Code:
- CB18400
- Product Range
- Cord End Terminals
Product Range Selector (Cord End Terminals)
See all from this product rangeProduct Overview
- The copper tube envelops the strands of the flexible conductor
- Facilitates introduction into terminals
- Supplied in a pack of 25
Product Information
- :
- Twin Wire
- :
- 12AWG
- :
- 4mm²
- :
- 12mm
- :
- Grey
- :
- Cord End Terminals
- :
- 23mm
- :
- Nylon (Polyamide)
- :
- Copper
- :
- Tin
Technical Documents (0)
116 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.17 (£2.60) | ( ) |
3+ | £1.87 (£2.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.