You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
French Colour Coded Bootlace Ferrules, 25mm2, Pin Length16mm, Black (Pack of 50) -
APCE25BLK
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- APCE25BLK
- Order Code:
- CB18407
- Product Range
- APCE Range
Product Range Selector (APCE Range)
See all from this product rangeProduct Overview
- The copper tube envelops the strands of the flexible conductor
- Facilitates introduction into terminals
- Supplied in a pack of 50
Product Information
- :
- Single Wire
- :
- 4AWG
- :
- 25mm²
- :
- 16mm
- :
- Black
- :
- APCE Range
- :
- 30mm
- :
- Nylon (Polyamide)
- :
- Copper
- :
- Tin
Technical Documents (0)
11 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 04/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
10 more will be available week commencing 04/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.28 (£5.14) | ( ) |
| 5+ | £4.07 (£4.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























