You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
German Colour Coded Bootlace Ferrules, 6mm2, 12mm Pin Length, Black (Pack of 250) -
APCE6.0BLK
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- APCE6.0BLK
- Order Code:
- CB18420
- Product Range
- APCE Range
- Catalogue page:
- CPCC/1244
Product Range Selector (APCE Range)
See all from this product rangeProduct Overview
- The copper tube envelops the strands of the flexible conductor
- Facilitates introduction into terminals
- Supplied in a pack of 250
Product Information
- :
- Single Wire
- :
- 10AWG
- :
- 6mm²
- :
- 12mm
- :
- Black
- :
- APCE Range
- :
- 21mm
- :
- Nylon (Polyamide)
- :
- Copper
- :
- Tin
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 15/02/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 250
Quantity | Price | Your Price |
---|---|---|
1+ | £4.65 (£5.58) | ( ) |
5+ | £4.35 (£5.22) | ( ) |
Pricing is unavailable. Please contact customer services.