You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Push Mount Cable Ties, 130mm x 4.8mm, Natural, Pack of 100 -
APMCT130X4.8NAT
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- APMCT130X4.8NAT
- Order Code:
- CB23775
- Product Range
- -
- Technical Datasheet:
- APMCT130X4.8NAT Datasheet
Product Overview
- Gives a secure fixing position, thereby enabling safe bundling of wires, pipes etc.
- UL flammability to 94V-2
- Supplied in a pack of 100
Product Information
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Natural
- :
- 130mm
- :
- 4.8mm
- :
- Push Mount
- :
- -
Technical Documents (1)
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.30 (£2.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.