You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Round Cable Clips, White, 10-14mm, Pack of 400 -
ATT23 400
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- ATT23 400
- Order Code:
- CB19817
- Product Range
- -
Product Overview
- Strengthened nail holder ensures clip stays in place
- Made from heat-resistant polypropylene
- Hardened steel nail with a mechanically zinc-plated finish
- Suitable for long-term external use
Product Information
- :
- Nail Mount Cable Clamp
- :
- 14mm
- :
- PP (Polypropylene)
- :
- White
- :
- 15mm
- :
- 11mm
- :
- 13mm
- :
- -
Technical Documents (0)
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 400
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.36 (£5.23) | ( ) |
5+ | £4.07 (£4.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.