You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Coated Stainless Steel Roller Ball Cable Ties 150mm x 7.9mm, 50 Pack -
BC76-150
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- BC76-150
- Order Code:
- CB18170
- Product Range
- Concordia - Coated S/Steel Cable Ties
- Technical Datasheet:
- BC76-150 Datasheet
- Catalogue page:
- CPCC/1234
Product Range Selector (Concordia - Coated S/Steel Cable Ties)
See all from this product rangeProduct Overview
- Rollerball-type stainless steel cable ties
- Securely holds cable
- UL certified
- Coated version
- Pack of 50
- Dimensions (LxW): 100x7.9mm
Product Information
- :
- Stainless Steel
- :
- Black
- :
- 150mm
- :
- 7.9mm
- :
- -
- :
- -
- :
- Ball Lock
- :
- Concordia - Coated S/Steel Cable Ties
Technical Docs (2)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/05/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
Quantity | Price | Your Price |
---|---|---|
1+ | £13.60 (£16.32) | ( ) |
3+ | £12.80 (£15.36) | ( ) |
Pricing is unavailable. Please contact customer services.