You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Uncoated Stainless Steel Roller Ball Cable Ties 360mm x 7.9mm, 50 Pack -
BU76-360
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- BU76-360
- Order Code:
- CB18181
- Technical Datasheet:
- BU76-360 Datasheet
Product Range Selector (Concordia - S/Steel Cable Ties)
See all from this product rangeProduct Overview
- Rollerball-type stainless steel cable ties
- Securely holds cable
- UL certified
- Uncoated version
- Pack of 50
- Dimensions (LxW): 360x7.9mm
Product Information
- :
- Stainless Steel
- :
- Natural
- :
- 360mm
- :
- 7.9mm
- :
- -
- :
- -
- :
- Ball Lock
- :
- Concordia - S/Steel Cable Ties
Technical Documents (1)
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.00 (£28.80) | ( ) |
3+ | £22.05 (£26.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.