You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Magic Patch Cat6 UTP LSOH Ethernet Patch Lead, 10m Grey -
003-3B5-100-01C
- Manufacturer:
- CONNECTIX CABLING SYSTEMS CONNECTIX CABLING SYSTEMS
- Manufacturer Part No:
- 003-3B5-100-01C
- Order Code:
- CS35616
- Product Range
- Connectix Magic Patch Cat6 LSOH Patch Cables
- Technical Datasheet:
- 003-3B5-100-01C Datasheet
Product Range Selector (Connectix Magic Patch Cat6 LSOH Patch Cables)
See all from this product rangeProduct Overview
- Conforms to ANSI/TIA-568-C Cat6 specification
- 26 AWG Low smoke, zero halogen cable
- Leads are individually tested to ensure compatibility
- Moulded style boot with strain relief
- Plugs conform to ISO8877
Contents
Cable only
Product Information
- :
- Cat6
- :
- RJ45 Plug to RJ45 Plug
- :
- UTP (Unshielded Twisted Pair)
- :
- Grey
- :
- 10m
- :
- 32.81ft
- :
- Connectix Magic Patch Cat6 LSOH Patch Cables
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.99 (£8.39) | ( ) |
5+ | £6.52 (£7.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.