You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cat6a FTP Compact Euro Module - 

008-000-002-20

008-000-002-20 - Cat6a FTP Compact Euro Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
008-000-002-20
Order Code:
CS24493
Product Range
-
Technical Datasheet:
008-000-002-20   Datasheet
See all Technical Docs

Product Overview

  • Compact Cat6a FTP shielded RJ45 module
  • Suitable for Gigabit Ethernet applications
  • Compatible with all standard Euro faceplates
  • Interchangeable with all other Euro modules
  • Shallow design requires only 15mm backbox depth
  • High gloss ABS Thermoplastic resin construction
  • UL94 VO Grade flame retardancy (at 1.5mm)
  • Recommended backbox depth: 32mm
  • Conforms to ANSI/TIA-568-C.2 Category 6A specification

Product Information


:
-

:
-

:
-

:
Cat6a

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

223 In stock Need more?

???PF_PDP_RSP_SUP???

£4.29 ( £5.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.29 (£5.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.95 (£4.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --