You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Easy RJ45 Pass Through Cat6 UTP Plugs, Offset, Pack of 100 -
EZ-C6-UTP
- Manufacturer:
- CONNECTIX CABLING SYSTEMS CONNECTIX CABLING SYSTEMS
- Manufacturer Part No:
- EZ-C6-UTP
- Order Code:
- CN21747
- Product Range
- RJ45 Easy
- Technical Datasheet:
- EZ-C6-UTP Datasheet
Product Range Selector (RJ45 Easy)
See all from this product rangeProduct Overview
- Easy to verify RJ45 568A or 568B colour code
- Gold Plated Contacts
- Three prong terminal for both wire and solid wire stranded
- For best results us Connectix Easy RJ45 Crimping Tool
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- RJ45 Easy
Technical Documents (1)
114 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.30 (£36.36) | ( ) |
5+ | £28.28 (£33.94) | ( ) |
10+ | £26.26 (£31.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.