You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HP503 Stereo On-Ear PC Headset with In-Line Mic & Volume Control -
24-1503
- Manufacturer:
- CONNEKT GEAR CONNEKT GEAR
- Manufacturer Part No:
- 24-1503
- Order Code:
- AV29982
- Also Known As:
- GTIN UPC EAN: 5035624007543
- Technical Datasheet:
- 24-1503 Datasheet
Product Range Selector (ConnectGear PC Headsets with Mic)
See all from this product rangeProduct Overview
- Over-head style headphones with adjustable headband
- Inputs: 2x 3.5mm jack (mic + headphones)
- Lead length: 1.8m
- Impedance: 32Ω
- Driver unit: 27mm
- Frequency response: 20Hz to 20kHz
- Volume controller and microphone are fixed to the lead
- Noise reducing microphone ensures your voice is easily understood for clear conversations
- Material: Plastic & foam
- Weight: 200g
Applications
Audio, Business, Domestic, Education, Installations, Public, Music
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- 27mm
- :
- 3.5mm
- :
- 1.8m
- :
- ConnectGear PC Headsets with Mic
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.90 (£5.88) | ( ) |
5+ | £4.45 (£5.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.