You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Port USB-C Hub, USB-A to 4x USB-A - 

25-0065

25-0065 - 4 Port USB-C Hub, USB-A to 4x USB-A
25-0065 - 4 Port USB-C Hub, USB-A to 4x USB-A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
25-0065
Order Code:
CS37690
Product Range
-
Also Known As:
GTIN UPC EAN: 5035624055094
Technical Datasheet:
25-0065   Datasheet
See all Technical Docs

Product Overview

The 25-0065 USB-C hub from Connekt Gear provides four standard USB-A connections from a single USB-C port. Ideal for boosting connectivity options, the hub is ideal for coonecting devices such as keyboards, mouse or a printer to your PC.
  • Compact and portable USB hub that provides three USB-A connections from a USB-C port
  • Provides 1x high speed USB 3.0 5Gb/s port and 3x USB 2.0 ports
  • BC 1.2 at 5V for USB device charging
  • Sync and charge connected devices (charge rates vary depending on device type and number of connected devices)
  • Sleek and durable aluminium housing
  • Powered by USB port, no external PSU required
  • Supports Windows 7/8/10/11 and macOS 8.6+
  • 2 Year manufacturer warranty

Product Information


:
4Ports

:
Bus Powered

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5035624055094

36 In stock Need more?

???PF_PDP_RSP_SUP???

£12.62 ( £15.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.62 (£15.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £11.80 (£14.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --