You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Desktop Dual Display USB-C Docking Station with USB / HDMI / VGA / LAN - 

25-0102

25-0102 - Desktop Dual Display USB-C Docking Station with USB / HDMI / VGA / LAN
25-0102 - Desktop Dual Display USB-C Docking Station with USB / HDMI / VGA / LAN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
25-0102
Order Code:
CS36555
Product Range
-
Also Known As:
GTIN UPC EAN: 5035624047228

Product Overview

The Connekt Gear 25-0102 is a convenient multiport desktop docking station that supports two 4K monitors via USB-C connection. Built for versatility, the dock provides valuable functionality including a USB hub, LAN connection, audio ports and Power Delivery. The dock is also DeX compatible, allowing you to create a fully functional workstation directly from a supported smartphone. The unique design helps to reduce your desktop clutter and is perfect for use at home or at the office.
  • Provides dual HDMI & VGA video outputs, LAN, USB 3.0 hub, audio connections & power delivery
  • Dual display output with support for both Mirror & Extend modes
  • HDMI Supports resolutions up to 4K @30Hz, VGA up to 2K @60Hz
  • Integrated USB hub; 2x USB 2.0 (480Mb/s), 3x USB 3.0 (5Gb/s, BC1.2 charging)
  • 100W PD Passthrough charging support, 65W power adaptor included
  • Gigabit Cat6 RJ45 LAN for wired network connection
  • Separate 3.5mm audio ports for headphone and microphone
  • Supports Windows 10, Mac OS X and Android
  • Dimensions (HxWxD): 23x171x77mm
  • 2 Year manufacturer warranty
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Docking station, AC adaptor and user guide

Footnotes

Note: Host device must support DP Alt Mode.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035624047228

3 In stock Need more?

???PF_PDP_RSP_SUP???

£69.86 ( £83.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £69.86 (£83.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --