You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort Male to DVI-D Male Lead, 2m Black -
26-6120
- Manufacturer:
- CONNEKT GEAR CONNEKT GEAR
- Manufacturer Part No:
- 26-6120
- Order Code:
- AV24924
- Also Known As:
- GTIN UPC EAN: 5035624022645
- Technical Datasheet:
- 26-6120 Datasheet
- Catalogue page:
- CPCC/75
Product Overview
- DisplayPort plug to DVI-D plug lead
- Transfers high-bandwidth, uncompressed digital video, multi-channel audio & control functions
- Gold connectors for better connectivity
- Ideal for Full HD resolutions & beyond
- DisplayPort connector features a latch to protect against accidentally being disconnected
- Length: 2m
Footnotes
Product Information
- :
- DisplayPort Plug
- :
- DVI-D Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
Technical Docs (2)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £7.20 (£8.64) | ( ) |
5+ | £6.70 (£8.04) | ( ) |
Pricing is unavailable. Please contact customer services.