You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Under-the-Counter Audio Induction Loop System with Halo Mic - 

IL-K200-20-00

IL-K200-20-00 - Under-the-Counter Audio Induction Loop System with Halo Mic
IL-K200-20-00 - Under-the-Counter Audio Induction Loop System with Halo Mic
IL-K200-20-00 - Under-the-Counter Audio Induction Loop System with Halo Mic
IL-K200-20-00 - Under-the-Counter Audio Induction Loop System with Halo Mic
IL-K200-20-00 - Under-the-Counter Audio Induction Loop System with Halo Mic
IL-K200-20-00 - Under-the-Counter Audio Induction Loop System with Halo Mic

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CONTACTA CONTACTA
Manufacturer Part No:
IL-K200-20-00
Order Code:
LS05483
Product Range
CONTACTA Induction Loop Systems
Technical Datasheet:
IL-K200-20-00   Datasheet
See all Technical Docs

Product Range Selector (CONTACTA Induction Loop Systems)

See all from this product range

Product Overview

  • Microprocessor control
  • Energy-saving “green” standby mode
  • Advanced audio processing features AGC, compression and noise gate
  • Constant-current loop drive
  • Continuous self-testing
  • Power and LED status indication
  • Magnetic field range of 1200mm
  • Supply voltage: 12-14 V DC
  • Microphone: cardioid, 70Hz-14kHz, -46dBV, electret, supply 5V via 2.2kΩ load resistor
  • Speaker output power: 2.5W(8Ω) / 4.4W(4Ω) rms
  • Total harmonic distortion: 5%
  • Dimensions (HxWxD): 116x115x40mm (amp)
  • Weight: 0.3kg (total)

Applications

Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, Environmental, Installations, Office

Contents

1x loop driver, 1x halo mic, loop aerial, power supply, IEC lead, sticker sign

Product Information


:
CONTACTA Induction Loop Systems

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£167.21 ( £200.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £167.21 (£200.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --