You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Under-the-Counter Audio Induction Loop System with Discreet Mic -
IL-K200-40-00
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- IL-K200-40-00
- Order Code:
- LS05485
- Product Range
- CONTACTA Induction Loop Systems
- Technical Datasheet:
- IL-K200-40-00 Datasheet
Product Range Selector (CONTACTA Induction Loop Systems)
See all from this product rangeProduct Overview
- Microprocessor control
- Energy-saving “green” standby mode
- Advanced audio processing features AGC, compression and noise gate
- Constant-current loop drive
- Continuous self-testing
- Power and LED status indication
- Magnetic field range of 1200mm
- Supply voltage: 12-14 V DC
- Microphone: cardioid, 70Hz-14kHz, -67dBV, electret, supply 5V via 2.2kΩ load resistor
- Speaker output power: 2.5W(8Ω) / 4.4W(4Ω) rms
- Total harmonic distortion:
5% - Dimensions (HxWxD): 116x115x40mm (amp)
- Weight: 0.3kg (total)
Applications
Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, Environmental, Installations, Office
Contents
1x loop driver, 1x discreet mic, loop aerial, power supply, IEC lead, sticker sign
Product Information
- :
- CONTACTA Induction Loop Systems
- :
- UK Type G
Technical Documents (2)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £165.64 (£198.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.