You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20 Bay Charger Case for RF System Receiver/Transmitter -
RF-DC20
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- RF-DC20
- Order Code:
- LS05526
- Product Range
- CONTACTA RF Technology
- Technical Datasheet:
- RF-DC20 Datasheet
Product Range Selector (CONTACTA RF Technology)
See all from this product rangeProduct Overview
- Power supply: 230V AC / 12V DC 3A
- Finish: Silver
- Dimensions (HxWxD): 300x540x140mm
- Weight: 3.8kg
Applications
Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, RF Communications, Installations, Office
Product Information
- :
- CONTACTA RF Technology
- :
- UK Type G
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £227.85 (£273.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.