You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Speech Transfer System - Audio Signal Break Out Box -
STS-SJB-RJ
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- STS-SJB-RJ
- Order Code:
- LS05542
- Product Range
- CONTACTA Speech Transfer Systems
- Technical Datasheet:
- STS-SJB-RJ Datasheet
Product Range Selector (CONTACTA Speech Transfer Systems)
See all from this product rangeProduct Overview
- Headset and handset connection
- Compact and easy to install
- Push button mute switch
- Version with RJ11 connection available
- Connections: - Break Out Box RJ11 Headset Loudspeaker(s) and Microphone – B.O.B. Headphones and Microphone RJ11 Connection
- - Break Out Box 3.5mm Connection Headset Microphone – B.O.B. Microphone 3.5mm TRS Headset Loudspeaker(s) – B.O.B. Headphones 3.5mm TRS Connection
- - Box 3.5mm Jack & RJ11 Mic (Grey Sleeve) – STS-A31 Speaker (Black Sleeve) – STS-A31 Staff Loudspeaker Unit – MIC 2 pin Staff Loudspeaker Unit – SPKR 2 pin
- Construction ABS Plastic
- Dimensions (HxWxD): 20x118x39mm
- Weight: 100g
Applications
Audio, Broadcast, Business, Telecommunications, Conferencing, Public, Education, Safety, Installations, Office
Product Information
- :
- CONTACTA Speech Transfer Systems
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £85.19 (£102.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.