You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hearing Loop Driver -
V7-UK
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- V7-UK
- Order Code:
- LS05499
- Product Range
- CONTACTA Hearing Loop Drivers
- Technical Datasheet:
- V7-UK Datasheet
Product Range Selector (CONTACTA Hearing Loop Drivers)
See all from this product rangeProduct Overview
- DSP controlled automatic gain control and high frequency compensation for metal loss
- Class-D amplifier output stage capable of delivering 5A @
7.5V rms - Ultra-efficient power utilisation (up to 90% efficient)
- True constant current output stage
- Simple user interface
- Backlit LCD display
- Sleep mode
- Continuous self-testing, output voltage clipping LED
- Integrated protection circuits with temperature, voltage, short circuit and DC detection
- Compact half-width 1U chassis
- Inputs: 1x balanced line level (3-pin euroblock) or 1x balanced line (XLR), 1x mic level (12V phantom power via 680Ω) optimised for levels -45dBv+, 1x DC Input
- Outputs: 2x loop output (5.08mm euroblock)
- Frequency response: 80Hz-6.5kHz
- Distortion: THD+N
1% (-40dB) - AGC (Auto Gain Control): peak detecting
- HF Compression: 7x optimised stages
- Control: single rotary control
- Cooling: internal heatsink with thermal protection
- Construction: mild steel
- Finish: black powder coated
- Dimensions (HxWxD): 42x196x132mm
- Weight: 938g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, Environmental, Installations, Office
Contents
driver, power supply
Product Information
- :
- CONTACTA Hearing Loop Drivers
- :
- UK Type G
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £282.80 (£339.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























