You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Complete Wall Fixings Kit & Screws for Plasterboard, Dot & Dab, Masonry & Cavity Walls, 30 Pack -
CFX014KT
- Manufacturer:
- COREFIX COREFIX
- Manufacturer Part No:
- CFX014KT
- Order Code:
- FN06072
- Also Known As:
- GTIN UPC EAN: 5060517030995
Product Overview
- Kit is suitable for all wall types, including plasterboard, dot & dab, masonry and cavity walls
- With 30 fixings of 4 different types in a handy organiser case, it covers most common household DIY jobs
- Includes screws for each fixing
- Fixings are Suitable for Both Medium & Heavy Duty Loads and are Supplied with Correct Screws
- From electrical boxes to curtain poles and TV brackets
- Supplied in a handy multi compartment carry case to keep everything organised and easy to find
- All fixings are supplied with correct screws. The kit also includes self-drilling fixings like Spike and Twist, which only need a screwdriver
Contents
2x 20mm x 44mm Spike Heavy Duty Plasterboard Fixings, 8x 6mm x 36mm & 8x 8mm x 51mm One Heavy Duty Universal Wall Fixings, 8x 13mm x 31mm Twist Plasterboard Fixings, 4x 10mm x 95mm Connect Dot & Dab Fixings, Includes 30x Screws
Product Information
- :
- -
- :
- -
- :
- Pozidriv
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.50 (£15.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.