You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twist No Drill Self Driving Plasterboard Wall Fixings, 8 Pack -
CFX102BS
- Manufacturer:
- COREFIX COREFIX
- Manufacturer Part No:
- CFX102BS
- Order Code:
- FN06053
- Also Known As:
- GTIN UPC EAN: 5060517031008
- Technical Datasheet:
- CFX102BS Datasheet
Product Range Selector (Corefix - Twist Wall Fixings)
See all from this product rangeProduct Overview
- Easy 'No Drill' Plasterboard Wall Fixing, Screwdriver Only Required
- Medium Duty Load 16kg Supplied With Correct Screws
- No Drill, Install with Screwdriver Only
- Robust Zinc Metal Fixing
- Maximum fixture depth: 10mm
Contents
8x 31mm Twist Fixings & 8x 4.5mm x 30mm Screws
Product Information
- :
- -
- :
- 4.5mm
- :
- Pozidriv
- :
- 30mm
- :
- -
- :
- Steel
- :
- Zinc
- :
- Corefix - Twist Wall Fixings
Technical Documents (1)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 8
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.66 (£3.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.