You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twist No Drill Self Driving Plasterboard Wall Fixings, 100 Pack -
CFX108ES
- Manufacturer:
- COREFIX COREFIX
- Manufacturer Part No:
- CFX108ES
- Order Code:
- FN06055
- Product Range
- Corefix - Twist Wall Fixings
- Also Known As:
- GTIN UPC EAN: 5060517031022
- Technical Datasheet:
- CFX108ES Datasheet
Product Range Selector (Corefix - Twist Wall Fixings)
See all from this product rangeProduct Overview
- Easy 'No Drill' Plasterboard Wall Fixing, Screwdriver Only Required
- Medium Duty Load 16kg Supplied With Correct Screws
- No Drill, Install with Screwdriver Only
- Robust Zinc Metal Fixing
- Maximum fixture depth: 10mm
Contents
100x 31mm Twist Fixings & 100x 4.5mm x 30mm Screws
Product Information
- :
- -
- :
- 4.5mm
- :
- Pozidriv
- :
- 30mm
- :
- -
- :
- Steel
- :
- Zinc
- :
- Corefix - Twist Wall Fixings
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 08/11/25
Order now. Pay nothing until products are dispatched9 more will be available week commencing 08/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.50 (£21.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























