You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M5 x 60mm Strap Heavy Duty Hollow Cavity Wall Fixings, 4 Pack -
CFX221AL
- Manufacturer:
- COREFIX COREFIX
- Manufacturer Part No:
- CFX221AL
- Order Code:
- FN06064
- Also Known As:
- GTIN UPC EAN: 5060517031121
- Technical Datasheet:
- CFX221AL Datasheet
Product Range Selector (Corefix - Strap Wall Fixings)
See all from this product rangeProduct Overview
- Metal Universal Toggle Fixing For Hollow Walls
- Heavy Duty Load 30kg in Plasterboard. Supplied with Correct Screws
- Depth Adjustable Cavity Wall Fixing
- Suitable for Plasterboard, Hollow Blocks and Boarded Walls
- Zinc Coated Metal Fixing & Plastic Depth Adjustable Strap
- Fast & Easy to Install
- Max fixture thickness: 30mm
- Max Wall material thickness: 55mm
Contents
4x 160mm Strap Fixings, 4x M5 x 60mm Bolts & 13mm Drill Bit
Product Information
- :
- -
- :
- M5
- :
- Pozidriv
- :
- 60mm
- :
- -
- :
- Steel
- :
- Zinc
- :
- Corefix - Strap Wall Fixings
Technical Documents (1)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.41 (£6.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.