You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6mm x 36mm One Universal Plasterboard & Masonry Wall Plugs & Screws Fixing Kit, 24 Pack -
CFX503CS
- Manufacturer:
- COREFIX COREFIX
- Manufacturer Part No:
- CFX503CS
- Order Code:
- FN06067
- Also Known As:
- GTIN UPC EAN: 5060517031152
- Technical Datasheet:
- CFX503CS Datasheet
Product Range Selector (Corefix - One Wall Fixings)
See all from this product rangeProduct Overview
- Suitable for Both Plasterboard & Masonry Walls
- Medium Duty Load 60kg in Masonry and 10kg in Plasterboard, Supplied With Correct Screws
- Securely Anchors in Almost All Building Materials
- Knots in Plasterboard or Expands in Masonry
- Plastic Anti Rotation Wall Plug
- Drill Diameter (Masonry): 6mm
- Drill Diameter (Plasterboard): 5.5mm
- Min Hole Drill Depth: 45mm
- Screw Diameter: 4.5mm
- Plug Length: 36mm
- Max fixture thickness: 10mm
Contents
24x 6mm x 36mm Plugs & 24x 4.5mm x 50mm Screws
Product Information
- :
- -
- :
- 4.5mm
- :
- Pozidriv
- :
- 50mm
- :
- -
- :
- Steel
- :
- Zinc
- :
- Corefix - One Wall Fixings
Technical Documents (1)
Also Known As
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 24
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.00 (£8.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.