You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connect Heavy Duty Dot & Dab TV Wall Fixing Kit with 10mm Drill Bit, 6 Pack -
CX006TV
- Manufacturer:
- COREFIX COREFIX
- Manufacturer Part No:
- CX006TV
- Order Code:
- FN04982
- Product Range
- Corefix - Wall Fixings
- Also Known As:
- GTIN UPC EAN: 5060517030384
- Technical Datasheet:
- CX006TV Datasheet
Product Range Selector (Corefix - Wall Fixings)
See all from this product rangeProduct Overview
- Heavy duty dot & dab wall fixing for all types of brick and block
- Unique steel core bridges gap between plasterboard & blockwork
- Prevents plasterboard crushing into the void
- 55kg Safe Working Load per fixing in dot & dab walls (Factor of Safety 2), 40kg in lightweight/aerated in concrete. Tested to 250kg
- Fast & easy to install with standard tools only: 10mm diameter drill, hammer and screwdriver
- Ideal for fixing wall mounted TVs, cabinets, boilers, radiators, shelving, sinks, toilets, and curtain poles to dot & dab walls
- Suitable for brick, block, concrete and dot & dab plasterboard
- Maximum bracket/fixture thickness 10mm
- Screw Length: 100mm
- Screw Diameter: 5mm
- Drill Diameter: 10mm
- Plug Length: 95mm
- Min. Hole Drill Depth: 100mm
Product Information
- :
- -
- :
- -
- :
- Pozidriv
- :
- 73mm
- :
- 100mm
- :
- Metal
- :
- Zinc
- :
- Corefix - Wall Fixings
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.65 (£7.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























