You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mica Capacitor, Standard Dipped, 1000 pF, 500 V, ± 1%, PC Pin, 8.7 mm, Radial Leaded -
CD19FD102FO3F
- Manufacturer:
- CORNELL DUBILIER CORNELL DUBILIER
- Manufacturer Part No:
- CD19FD102FO3F
- Order Code:
- CA05880
- Product Range
- CD19 Series
- Technical Datasheet:
- CD19FD102FO3F Datasheet
Product Range Selector (CD19 Series)
See all from this product rangeProduct Overview
- 0 to 70ppm/°C Temperature coefficient
- ±(0.05% +0.1pF) Capacitance drift
- 100000V/µs dV/dt Pulse capability minimum
Applications
Aerospace, Defence, Military
Product Information
- :
- 1000pF
- :
- 500V
- :
- ± 1%
- :
- PC Pin
- :
- 8.7mm
- :
- Radial Leaded
- :
- 16.5mm
- :
- 5.6mm
- :
- 15.18mm
- :
- -55°C
- :
- 125°C
- :
- CD19 Series
- :
- -
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.53 (£4.24) | ( ) |
10+ | £3.25 (£3.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.