You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, Reed, SIP, SPST, 5V dc, Diode - 

9001-05-01

9001-05-01 - Relay, Reed, SIP, SPST, 5V dc, Diode

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9001-05-01
Order Code:
SW04887
Product Range
9000 Series
Technical Datasheet:
9001-05-01   Datasheet
See all Technical Docs

Product Range Selector (9000 Series)

See all from this product range

Product Overview

The 9001-05-01 is a 4-pin moulded SIP Reed Relay with diode. The 9001-series SIP relay is the industry standard when high reliability and consistent performance are desired in a compact package. High reliability, hermetically sealed contacts for long life (tested up to 1 billion operations).
  • High insulation resistance
  • High speed switching compared to electromechanical relays
  • Moulded thermoset body on integral lead frame design
  • -20 to 85°C Operating temperature range

Applications

Industrial

Product Information


:
SPST-NO

:
5VDC

:
9000 Series

:
Through Hole

:
500ohm

:
500mA

:
200V

:
CSA, UL

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 01/12/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2.59 ( £3.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.59 (£3.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.33 (£2.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.19 (£2.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.05 (£2.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --