You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Reed, SIP, SPST, 5V dc, Diode -
9007-05-01
- Manufacturer:
- COTO TECHNOLOGY COTO TECHNOLOGY
- Manufacturer Part No:
- 9007-05-01
- Order Code:
- SW04892
- Product Range
- Spartan 9007 Series
- Technical Datasheet:
- 9007-05-01 Datasheet
- Catalogue page:
- CPCC/1495
Product Range Selector (Spartan 9007 Series)
See all from this product rangeProduct Overview
- Hermetically sealed contacts for long life
- High speed switching compared to electromechanical relays
- Moulded thermoset body on integral lead frame design
Applications
Sensing & Instrumentation, Security, Communications & Networking
Product Information
- :
- SPST-NO
- :
- 5VDC
- :
- Spartan 9007 Series
- :
- Through Hole
- :
- 500ohm
- :
- 500mA
- :
- 200V
Technical Docs (2)
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £1.20 (£1.44) | ( ) |
10+ | £1.12 (£1.34) | ( ) |
50+ | £1.02 (£1.22) | ( ) |
100+ | £0.88 (£1.06) | ( ) |
Pricing is unavailable. Please contact customer services.