You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5" Miniature Speaker, 0.5W RMS, 8 Ohm -
SPEAKER MINIATURE 2.5" 8OHM
- Manufacturer:
- CQR COMPONENTS CQR COMPONENTS
- Manufacturer Part No:
- SPEAKER MINIATURE 2.5" 8OHM
- Order Code:
- LS01465
- Product Range
- -
- Technical Datasheet:
- SPEAKER MINIATURE 2.5" 8OHM Datasheet
Product Overview
- Power rating is 0.5W
- Impedance is 8ohm
- Resonant frequency of 400Hz
- Output sound pressure level is 89dB
- Frequency range from 0Hz to 7KHz
- Maximum input power is 1W
Applications
Audio, Consumer Electronics, Portable Devices
Product Information
- :
- Speaker
- :
- Miniature
- :
- 500mW
- :
- 66mm
- :
- 8ohm
- :
- 500mW
- :
- 400Hz
- :
- 89dB
- :
- Round
- :
- 2.598"
- :
- 400Hz
- :
- 7kHz
- :
- -
- :
- Panel Mount
- :
- 1W
- :
- 20mm
- :
- 0.787"
Technical Documents (1)
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.04 (£1.25) | ( ) |
| 25+ | £0.97 (£1.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























