You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10A TP MCB, C Curve 10kA -
6HT10C
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- 6HT10C
- Order Code:
- PL12007
- Also Known As:
- GTIN UPC EAN: 5013601051925
- Technical Datasheet:
- 6HT10C Datasheet
Product Range Selector (Loadstar C Curve Series)
See all from this product rangeProduct Overview
- 10kA
- BSEN60898
- 240V / 415Vac 50/60Hz for all single pole and three poles MCBs at 10KA
Product Information
- :
- Loadstar C Curve Series
- :
- 10A
- :
- 3 Pole
- :
- -
- :
- 415V
- :
- DIN Rail
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.02 (£32.42) | ( ) |
3+ | £26.51 (£31.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.