You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang 20mm Moulded Surface Box -
9043
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- 9043
- Order Code:
- PL11882
- Product Range
- Crabtree Moulded Back Box
- Also Known As:
- GTIN UPC EAN: 5017399014490
- Technical Datasheet:
- 9043 Datasheet
Product Range Selector (Crabtree Moulded Back Box)
See all from this product rangeProduct Overview
- 1 gang 20mm deep moulded back box
- With earth terminal
Product Information
- :
- 1
- :
- 20mm
- :
- Plastic
- :
- Surface
- :
- 1x 1 Gang Plates
- :
- Crabtree Moulded Back Box
Technical Documents (1)
Also Known As
11 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 20/11/25
20 more will be available week commencing 20/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.22 (£1.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























