You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang 29mm Moulded Surface Box -
9047
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- 9047
- Order Code:
- PL11883
- Product Range
- Crabtree Moulded Back Box
- Also Known As:
- GTIN UPC EAN: 5017399029401
- Technical Datasheet:
- 9047 Datasheet
Product Range Selector (Crabtree Moulded Back Box)
See all from this product rangeProduct Overview
- 1 gang 29mm deep moulded back box
- For single gang size moulded
Product Information
- :
- 1
- :
- 29mm
- :
- Plastic
- :
- Surface
- :
- 1x 1 Gang Plates
- :
- Crabtree Moulded Back Box
Technical Documents (1)
Also Known As
299 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.15 (£1.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.