You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Decorative Switched Socket, 2 Gang, Single Pole, 13A, Bronze -
4316/BZ
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- 4316/BZ
- Order Code:
- PL16985
- Product Range
- Crabtree - Decorative Wall Plates
- Technical Datasheet:
- 4316/BZ Datasheet
Product Range Selector (Crabtree - Decorative Wall Plates)
See all from this product rangeProduct Overview
- Polished brass finish with white socket insert and switches
- Single-pole
- Fitted with two earth terminals
- 250V, 13A rated
- Compliant with BS 1363-2
- Dimensions (WxH): 146x86mm
- Back box: Min. 29mm
Product Information
- :
- Bronze
- :
- Crabtree - Decorative Wall Plates
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.61 (£30.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.