You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Decorative Switched Socket with 2x USB Charging Ports, 2 Gang, Double Pole, 13A, Bronze -
4316USB/BZ/D
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- 4316USB/BZ/D
- Order Code:
- PL16984
- Product Range
- Crabtree - Decorative Wall Plates
- Technical Datasheet:
- 4316USB/BZ/D Datasheet
Product Range Selector (Crabtree - Decorative Wall Plates)
See all from this product rangeProduct Overview
- Polished brass finish with white socket insert and switches
- Double-pole
- USB ports (4316USB/BZ/D) rated at 5V, 2.1A
- Fitted with two earth terminals
- 250V, 13A rated
- Compliant with BS 1363-2
- Dimensions (WxH): 146x86mm
- Back box: Min. 29mm
Product Information
- :
- Bronze
- :
- Crabtree - Decorative Wall Plates
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.50 (£45.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.