You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Decorative Switched Fused Spur, Double Pole, 13A, Bronze - 

GB6:4832/BZ

GB6:4832/BZ - Decorative Switched Fused Spur, Double Pole, 13A, Bronze
GB6:4832/BZ - Decorative Switched Fused Spur, Double Pole, 13A, Bronze

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CRABTREE CRABTREE
Manufacturer Part No:
GB6:4832/BZ
Order Code:
PL17041
Product Range
Crabtree - Decorative Wall Plates
Technical Datasheet:
GB6:4832/BZ   Datasheet
See all Technical Docs

Product Range Selector (Crabtree - Decorative Wall Plates)

See all from this product range

Product Overview

Double-pole, decorative switched spur outlet.
  • Polished bronze finish with white socket insert and switch
  • Fitted with fused link
  • 250V, 13A rated
  • Compliant with BS 1363-4
  • Dimensions (WxH): 86x86mm
  • Back box: Min. 25mm

Product Information


:
Bronze

:
Crabtree - Decorative Wall Plates

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£17.63 ( £21.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.63 (£21.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --