You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Decorative Plate Switch, 1 Gang, 2 Way, 10AX, Bronze - 

6170/BZ

6170/BZ - Decorative Plate Switch, 1 Gang, 2 Way, 10AX, Bronze
6170/BZ - Decorative Plate Switch, 1 Gang, 2 Way, 10AX, Bronze

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CRABTREE CRABTREE
Manufacturer Part No:
6170/BZ
Order Code:
PL16986
Product Range
Crabtree - Decorative Wall Plates
Technical Datasheet:
6170/BZ   Datasheet
See all Technical Docs

Product Range Selector (Crabtree - Decorative Wall Plates)

See all from this product range

Product Overview

1-gang, decorative switched socket outlet.
  • Polished brass finish with white rocker switches
  • 250V, 10A (retractive), and 10AX (fluorescent) rated
  • Compatible with following lamps types: tungsten filament, fluorescent, GU10 or similar Halogen, and LED
  • Compliant with BS EN 60669-1
  • Dimensions (WxH): 86x86mm
  • Back box: Min. 20mm

Product Information


:
-

:
250V

:
-

:
10A

:
1

:
Metal

:
Crabtree - Decorative Wall Plates

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£9.85 ( £11.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.85 (£11.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --