You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Loadstar Single Pole RCBO, B Curve, 6kA, 16A, 30mA - 

GB6:6FSR16/30B

GB6:6FSR16/30B - Loadstar Single Pole RCBO, B Curve, 6kA, 16A, 30mA
GB6:6FSR16/30B - Loadstar Single Pole RCBO, B Curve, 6kA, 16A, 30mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CRABTREE CRABTREE
Manufacturer Part No:
GB6:6FSR16/30B
Order Code:
PL16483
Product Range
Crabtree - Loadstar
Technical Datasheet:
GB6:6FSR16/30B   Datasheet
See all Technical Docs

Product Range Selector (Crabtree - Loadstar)

See all from this product range

Product Overview

Combined RCCB and MCB in a compact, single module design.
  • Single-pole and neutral
  • 16mm² terminal capacity
  • Compliant with IEC 61009
  • Trip current: 30mA

Product Information


:
Crabtree - Loadstar

:
240V

:
-

:
16A

:
1 Pole

:
6kA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£28.50 ( £34.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.50 (£34.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £27.40 (£32.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --