You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CFS Creality Filament System -
1002120001
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- 1002120001
- Order Code:
- MK01109
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6971636403593
Product Overview
- Cutting-edge solution for filament storage and multi-colour 3D printing
- Designed to support advanced 3D printing projects that require multiple filaments
- Multiple units can be combined to support up to 16 colours or different materials
- Designed for Creality filaments with cardboard spools (197-202mm diameter, up to 1kg)
- Compatible with PLA, PETG, ABS, ASA, PA-CF material (excludes TPU, PVA/BVOH)
- Automatically detect filament type via RFID to streamline printing process
- Well sealed design with temperature and humidity monitoring
Product Information
- :
- Dry Storage Box
- :
- 3D Printer Filament
- :
- -
Technical Documents (0)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 05/11/25
2 more will be available week commencing 05/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £240.83 (£289.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























