You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR-10 Smart Pro 3D Printer -
CR-10 SMART PRO
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- CR-10 SMART PRO
- Order Code:
- MK01075
- Product Range
- CR Series
- Technical Datasheet:
- CR-10 SMART PRO Datasheet
Product Range Selector (CR Series)
See all from this product rangeProduct Overview
- Dual mode levelling ensures best possible first layer for worry-free printing
- Metal dual-gear direct extruder provides stability for consistent printing performance
- 4.3" HD Touchscreen with tabbed UI for intuitive control
- Creality Cloud APP provides remote management and monitoring
- Simple, modular chassis is easy to assemble in about 10 minutes
- Eco-friendly fill-in light saves on energy consumption while providing a clear view day or night
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 1.75mm
- :
- -
- :
- ABS, Carbon Fiber, PLA, PETG, TPU, Wood
- :
- 300mm x 300mm x 400mm
- :
- 0.4mm
- :
- -
- :
- 240V
- :
- 350W
- :
- SD Card, WiFi
- :
- -
- :
- Creality Slicer, Cura
- :
- -
- :
- CR Series
Technical Documents (2)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £475.00 (£570.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























