You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
K1 Max AI 3D Printer -
K1 MAX
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- K1 MAX
- Order Code:
- MK01085
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6971636403128
- Technical Datasheet:
- K1 MAX Datasheet
Product Overview
- Super fast CoreXY system with up to 600mm/s speed and 20,000mm/s acceleration
- Lightweight printhead for reduced motion inertia
- New ceramic heater covers the entire hotend and heats to 200C in 40s
- Hardened steel nozzle with titanium alloy heatbreak and dual-gear direct extruder
- Large fan on hotend with auxiliary fan in the build chamber for effective cooling
- 1µm Resolution AI LiDAR scanning of first layer to ensure quality printing
- Built-in AI camera for video monitoring and time-lapse recording
- Smart G-Sensor resolves ringing for accurate, high speed printing
- Built-in air filter to remove unpleasant compounds
- Unibody die-cast aluminium alloy frame ensures stable and reliable printing
- 4.3" Colour Touchscreen interface
- All-in-one 3D printing platform with Creality OS, Creality Print and Creality Cloud, complete with mobile apps for Android & iOS
Product Information
- :
- 1.75mm
- :
- 0.35mm
- :
- ABS, PLA, PETG, PET, TPU, PA, ASA, PC, PLA-CF, PA-CF, PET-CF
- :
- 300mm x 300mm x 300mm
- :
- 0.4mm
- :
- 600mm/s
- :
- 240V
- :
- 1000W
- :
- Ethernet, USB, WiFi
- :
- AMF, OBJ, STL
- :
- Creality Print, Creality Slicer, Cura, Simplify3d
- :
- -
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £549.17 (£659.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.