You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sermoon V1 Pro 3D Printer -
SERMOON V1 PRO
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- SERMOON V1 PRO
- Order Code:
- MK01076
- Product Range
- -
- Technical Datasheet:
- SERMOON V1 PRO Datasheet
Product Overview
- With super silent fans, 4-axis silent IC mainboard ensures no indoor disturbances during operation
- Smart one-button controls enable automatic feed/ return
- Fully enclosed chassis is safe and stable, and features a multi-faceted transparent visual design
- Intelligent door
- Bendable metal magnetic platform provides highly stable printing, and easier to take out the mould
- Exquisite and patented sprite direct drive with powerful energy and good quality prints
- Quick-disassembly nozzle
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 1.75mm
- :
- 0.4mm
- :
- -
- :
- 175mm x 175mm x 165mm
- :
- -
- :
- -
- :
- 240V
- :
- 150W
- :
- SD Card, WiFi
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £276.52 (£331.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























