You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sound Blaster Audigy FX V2 5.1 PCI-Express Soundcard -
70SB187000000
- Manufacturer:
- CREATIVE CREATIVE
- Manufacturer Part No:
- 70SB187000000
- Order Code:
- CS36193
- Also Known As:
- SB1870 GTIN UPC EAN: 5390660194917
Product Overview
- High fidelity 24-bit 192kHz playback at 120dB DNR
- Capable of driving studio-grade 600Ω headphones with no loss of quality
- Customise your audio playback with the Creative app
- NoiseClean two-way noise cancellation
- SmartComms Kit provides simplified online communication that works with any headset or microphone & headphones
- Convenient individual endpoints for front and rear stereo output
- Compatible with four pole headsets and connectors
- Supports Windows 10/11
- Includes full size & low profile brackets
Product Information
- :
- PCI Express
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.40 (£49.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.