You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 480 nm -
C503B-BCN-CV0Z0461
- Manufacturer:
- CREE LED CREE LED
- Manufacturer Part No:
- C503B-BCN-CV0Z0461
- Order Code:
- SC20715
- Product Range
- -
- Technical Datasheet:
- C503B-BCN-CV0Z0461 Datasheet
Product Overview
- Blue colour LED
- Standard bulb size is T-1 3/4 (5mm)
- Maximum luminous intensity of 12000mcd
- Maximum wavelength of 480nm
- Forward voltage of 3.2V
- Forward current of 20mA
- Viewing angle of 30°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Product Information
- :
- Blue
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 3.2V
- :
- 480nm
- :
- 4.1cd
- :
- 30°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.23 (£0.28) | ( ) |
10+ | £0.22 (£0.26) | ( ) |
50+ | £0.20 (£0.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.