You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, 5mm, Red - 

C503B-RBN-CW0Z0AA1

C503B-RBN-CW0Z0AA1 - LED, 5mm, Red
C503B-RBN-CW0Z0AA1 - LED, 5mm, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE LED CREE LED
Manufacturer Part No:
C503B-RBN-CW0Z0AA1
Order Code:
SC08242
Product Range
-
See all Technical Docs

Product Overview

The C503B-RBN-CW0Z0AA1 is a 5mm red Round LED offers superior light output for excellent readability in sunlight and dependable performance. It provides extremely stable light output over long periods of time. This lamp is made with an advanced optical-grade epoxy, offering superior high-temperature and high moisture-resistance performance in outdoor signal and sign applications.
  • 3000 to 12000mcd Luminous intensity
  • -40 to 100°C Operating temperature range

Applications

LED Lighting, Signalling, Imaging, Video & Vision, Industrial

Product Information


:
Red

:
Through Hole

:
T-1 3/4 (5mm)

:
T-1 3/4 (5mm)

:
20mA

:
2.1V

:
630nm

:
5cd

:
23°

:
Round

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£0.15 ( £0.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --