You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1-in-1 SMD LED, PLCC-2 Package, Cool White, 3.2V, 20mA - 

CLM3C-WKW-CWBYA453

CLM3C-WKW-CWBYA453 - 1-in-1 SMD LED,  PLCC-2 Package, Cool White, 3.2V, 20mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE LED CREE LED
Manufacturer Part No:
CLM3C-WKW-CWBYA453
Order Code:
SC20719
Product Range
-
See all Technical Docs

Product Overview

The CLM3C-WKW-CWBYA453 is a PLCC2 1-in-1 SMD LED in cool white colour. This LED has high reliability performance and is designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used under illumination application conditions. Its wide viewing angle makes this LED ideally suited for channel letter or general backlighting and illumination applications. The flat top emitting surface makes it easy for this LED to mate with light pipes.
  • 1400 to 3550mcd Luminous intensity

Applications

LED Lighting, Commercial

Product Information


:
Cool White

:
SMD

:
2.7mm x 2mm

:
20mA

:
3.2V

:
3.55cd

:
120°

:
Oval

:
-

:
-

:
MSL 5A - 24 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.20 ( £0.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --