You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Z-Type Cable Marker, B, Black/White, Straight Cut, Reel of 1000 -
6153911
- Manufacturer:
- CRITCHLEY CRITCHLEY
- Manufacturer Part No:
- 6153911
- Order Code:
- CB21148
- Technical Datasheet:
- 6153911 Datasheet
Product Range Selector (Z-Type)
See all from this product rangeProduct Overview
- Resistant to sea water, fuels and oils
- Z9 Size marker, for wire diameters 2.5-4mm
- 1000x Straight cut markers supplied boxed
Product Information
- :
- Push On Pre Printed
- :
- B
- :
- Black
- :
- White
- :
- -
- :
- 4mm
- :
- 2.5mm
- :
- PVC (Polyvinylchloride)
- :
- Z-Type
Technical Documents (1)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1000
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.96 (£3.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.