You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G-Type Cable Marker, 3, Black/Yellow, G3/20, Pack of 1000 -
7201403
- Manufacturer:
- CRITCHLEY CRITCHLEY
- Manufacturer Part No:
- 7201403
- Order Code:
- CB22413
- Product Range
- G-Type Series
Product Range Selector (G-Type Series)
See all from this product rangeProduct Overview
- Individual push-on characters used to identify wires and small cables
- Yellow marker with black legend
- Low fire hazard
- Zero halogen, self-extinguishing material
- Gusseted design allows marker to fit over a wide range of cable diameters
- Chevron cut ensures markers stay aligned
- G3/20 markers for 3-6mm diameter cable
- Supplied in bags of 1,000
- Temperature range: -45°C to +70°C
Product Information
- :
- Push On Pre Printed
- :
- 3
- :
- Black
- :
- Yellow
- :
- -
- :
- 3.5mm
- :
- 2mm
- :
- LSZH (Low Smoke Zero Halogen)
- :
- G-Type Series
Technical Docs (0)
17 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1000
Quantity | Price | Your Price |
---|---|---|
1+ | £8.49 (£10.19) | ( ) |
3+ | £8.10 (£9.72) | ( ) |
Pricing is unavailable. Please contact customer services.