You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Timer, SPDT, Multifunction, 24V - 240V AC -
88827105
- Manufacturer:
- CROUZET CROUZET
- Manufacturer Part No:
- 88827105
- Order Code:
- MC02205
- Also Known As:
- GTIN UPC EAN: 3593150046754
- Technical Datasheet:
- 88827105 Datasheet
Product Range Selector (MUR1)
See all from this product rangeProduct Overview
- DIN rail mounting
- 1s to 100h timing
- 1 changeover relay output
- 24VDC / 24 to 240VAC supply voltage and 8A nominal rating
- Screw terminal connection
- Multi-voltage and multi range timer
- LED status indicator
- Possibility of external load connection in parallel to the control input
- 3-Wire PNP sensor compatible
- 17.5mm casing width
Product Information
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.00 (£88.80) | ( ) |
5+ | £70.00 (£84.00) | ( ) |
10+ | £66.00 (£79.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.